- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA911-VB-B-1-V
Carling Technologies
RA911-VB-B-1-V
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Matte Black Visi-Rocker - .250 Tab ( ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RA911-VB-B-1-V
-
Alias/AKA:RAV-82225005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight