- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA905-VB-B-9-V
RA905-VB-B-9-V
Carling Technologies
Switch Rocker OFF None ON SPST Wire Lead Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON SPST Wire Lead Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: RA905VBB9V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RA905-VB-B-9-V
-
Alias/AKA:RAV-00017323
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
50
$3.56
100
$2.55
250
$1.97
500
$1.91
1,000
$1.81
2,500
$1.76
5,000
$1.72
7,500 +
$1.71
Click for Quote
Log in
to unlock special pricing