Available Replacements
Older Equivalent
RAV-74395000
RAV-74395000

Carling Technologies

In Stock: 11

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Carling Technologies Authorized Distributor

RA905-VB-B-1-V

Switch Rocker OFF None ON SPST Wire Lead Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker OFF None ON SPST Wire Lead Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: RA905VBB1V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    RA905-VB-B-1-V
  • Alias/AKA:
    RAV-74395000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces RA905-VB-B-1-V?
The recommended replacement for RA905-VB-B-1-V is RAV-74395000 from Carling Technologies, available from OnlineComponents.com.
Is RA905-VB-B-1-V RoHS compliant?
Yes, RA905-VB-B-1-V is RoHS compliant.
What is the lead time for RA905-VB-B-1-V?
The standard lead time for RA905-VB-B-1-V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in Buy all 11 in-stock or the regular minimum order quantity of 100
Stock lot only:
11
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 11/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.014
100
$2.740
300
$2.120
500
$2.050
1,000
$1.960
2,500
$1.840
5,000
$1.750
7,500
$1.710
10,000 +
$1.700
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!