- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA901-VW-W-1-V
RA901-VW-W-1-V
Carling Technologies
Rocker Switch - SPST - On-Off - 16A 125VAC - Red/White Concave (Curved) Actuator - OFF ON, Vertical Marking - 0.250" (6.3mm) Q ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPST - On-Off - 16A 125VAC - Red/White Concave (Curved) Actuator - OFF ON, Vertical Marking - 0.250" (6.3mm) Quick Connect.
Search Keywords: RA901VWW1V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RA901-VW-W-1-V
-
Alias/AKA:RAV-00001205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:White
-
Bezel Color:White
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.47
50
$2.24
250
$1.25
500
$1.23
1,000
$1.20
2,500
$1.18
5,000
$1.17
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing