- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA901-RW-W-0-N
RA901-RW-W-0-N
Carling Technologies
Rocker Switch - SPST - On-Off - 16A 125VAC - White Concave (Curved) Actuator - Non-Illuminated - 0.250" (6.3mm) Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPST - On-Off - 16A 125VAC - White Concave (Curved) Actuator - Non-Illuminated - 0.250" (6.3mm) Quick Connect.
Search Keywords: RA901RWW0N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RA901-RW-W-0-N
-
Alias/AKA:RAR-76215000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:White
-
Bezel Color:White
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 70
Stock lot only:
2
Minimum Order Quantity:
70
Order Increment:
70
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$2.09
70
$1.90
140
$1.36
280
$1.07
560
$1.06
1,050
$1.05
2,520
$1.03
5,040
$1.02
7,560 +
$1.01
Click for Quote
Log in
to unlock special pricing