- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA901-RW-B-0-N
RA901-RW-B-0-N
Carling Technologies
The RA901-RW-B-0-N is a single-pole, ON-NONE-ON rocker switch with solder lug terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The RA901-RW-B-0-N is a single-pole, ON-NONE-ON rocker switch with solder lug terminals.
Search Keywords: RA901RWB0N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RA901-RW-B-0-N
-
Alias/AKA:RAR-76145300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.282
100
$2.797
250
$2.264
500
$2.035
1,000
$1.884
2,500
$1.875
5,000
$1.865
7,500 +
$1.856
Click for Quote
Log in
to unlock special pricing
Older Equivalent