- Home ›
- All Products›
- RA585-RW-W-0-N
RA585-RW-W-0-N
Carling Technologies
Rocker Switch - SPST - On-Off - 10A 125VAC - White Concave (Curved) Actuator - Non-Illuminated - Wire Leads - Panel Mount, Sna ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPST - On-Off - 10A 125VAC - White Concave (Curved) Actuator - Non-Illuminated - Wire Leads - Panel Mount, Snap-In.
Search Keywords: RA585RWW0N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RA585-RW-W-0-N
-
Alias/AKA:RAR-98322280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$3.37
100
$2.40
250
$1.86
500
$1.81
1,000
$1.71
2,500
$1.66
5,000
$1.62
7,500 +
$1.61
Click for Quote
Log in
to unlock special pricing