- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA581-VW-W-9-B
RA581-VW-W-9-B
Carling Technologies
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 277VAC 30VDC 100000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 277VAC 30VDC 100000Cycle
Search Keywords: RA581VWW9B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RA581-VW-W-9-B
-
Alias/AKA:RAV-98889074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$2.85
20
$2.70
40
$2.57
80
$2.44
100
$1.74
250 +
$1.41
Click for Quote
Log in
to unlock special pricing