- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA580-VB-B-9-V
RA580-VB-B-9-V
Carling Technologies
Switch Rocker OFF None ON SPST Solder Lug Curved Rocker 10A 277VAC 30VDC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON SPST Solder Lug Curved Rocker 10A 277VAC 30VDC 100000Cycles Bulk
Search Keywords: RA580VBB9V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RA580-VB-B-9-V
-
Alias/AKA:RAV-49554200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC 30VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black/Red
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
60
$2.07
120
$1.47
300
$1.16
540
$1.14
1,020
$1.12
2,520
$1.09
5,040
$1.07
7,500 +
$1.05
Click for Quote
Log in
to unlock special pricing