- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA211-VB-B-1-V
RA211-VB-B-1-V
Carling Technologies
Rocker Switch - SPST - On-Off - 16A 125VAC - Black/Red Concave (Curved) Actuator - OFF ON, Vertical Marking - 0.250" (6.3mm) Q ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPST - On-Off - 16A 125VAC - Black/Red Concave (Curved) Actuator - OFF ON, Vertical Marking - 0.250" (6.3mm) Quick Connect.
Search Keywords: RA211VBB1V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RA211-VB-B-1-V
-
Alias/AKA:RAV-02229300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 60
Stock lot only:
5
Minimum Order Quantity:
60
Order Increment:
60
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2.882
60
$2.620
120
$1.870
300
$1.450
540
$1.410
1,020
$1.390
2,520
$1.330
5,040
$1.290
7,500 +
$1.260
Click for Quote
Log in
to unlock special pricing