- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA201-VB-B-1-V
RA201-VB-B-1-V
Carling Technologies
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: RA201VBB1V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RA201-VB-B-1-V
-
Alias/AKA:RAV-02225125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPST13831
-
Switch Configuration:OFF None ON13839
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker13800
-
Actuator Color:Black/Red13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 60
Stock lot only:
2
Minimum Order Quantity:
60
Order Increment:
60
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$2.255
60
$2.050
120
$1.470
300
$1.160
540
$1.150
1,020
$1.140
2,520
$1.110
5,040
$1.100
7,500 +
$1.090
Click for Quote
Log in
to unlock special pricing
Older Equivalent