- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- R135-BL-XJ
R135-BL-XJ
Carling Technologies
Use replacement order R135-BL - 1 per bag.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Use replacement order R135-BL - 1 per bag.
Search Keywords: R135BLXJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:R135-BL-XJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500660
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Actuator Length:11.5 mm
-
Dimension:17.78 x 17.78 x 18.23 mm
-
Actuator Style/Diameter:Knob Shaft/17.78
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Angle of Throw:N/A
-
Contact Rating @ Voltage:5@12VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$6.02
50
$4.89
100
$3.53
250
$2.73
500
$2.24
1,000
$2.07
2,500
$1.97
5,000 +
$1.85
Click for Quote
Log in
to unlock special pricing