- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- R135-BL
Carling Technologies
R135-BL
1-pole - OFF-ON Repeating - 1.5A/3A/5A 250VAC/125VAC/12VDC not HP rated - Non-Illuminated Black Knob Rotary - Wire Leads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:R135-BL
-
Alias/AKA:135-13077000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Actuator Length:11.5 mm
-
Dimension:17.78 x 17.78 x 18.23 mm
-
Actuator Style/Diameter:Knob Shaft/17.78
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Angle of Throw:N/A
-
Contact Rating @ Voltage:5@12VDC A