- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PA955
PA955
Carling Technologies
1-pole - ON-OFF - 10A/15A/10(6)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Pushbutton - Wire Leads UL 1054 Recogniz ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - ON-OFF - 10A/15A/10(6)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Pushbutton - Wire Leads UL 1054 Recognized CSA Certified TUV
Search Keywords: PA955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:PA955
-
Alias/AKA:300-00000388
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:15A@125VAC@(CSA/TUV/UL)
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
-
Dimension:28.58 x 15.29 x 46.39 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$20.03
20
$19.03
40
$18.08
80
$17.18
100
$12.27
250 +
$9.95
Click for Quote
Log in
to unlock special pricing