Image is representational - see mfr. specs

Switch Push Button ON OFF SPST Round Plunger 15A 250VAC Alternate Contact Screw Panel Mount

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Switch Push Button ON OFF SPST Round Plunger 15A 250VAC Alternate Contact Screw Panel Mount
Search Keywords: PA954
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Carling Technologies
  • 부품 번호:
    PA954
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509035
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    15A@125VAC@(CSA/TUV/UL)
  • Actuator Style:
    Round Plunger
  • Terminal Type:
    Screw
  • Dimension:
    28.58 x 15.29 x 46.39 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 9
즉시 배송 가능 Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
다수:
10
13 Weeks 배송 가능 9. 14. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$16.544
10
$15.040
30
$14.810
50
$14.600
100
$10.350
250
$8.230
500
$8.120
1,000 +
$8.070
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!