- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PA354
PA354
Carling Technologies
Switch Push Button ON OFF SPST Round Button 15A 250VAC Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON OFF SPST Round Button 15A 250VAC Screw Panel Mount
Search Keywords: PA354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:PA354
-
Alias/AKA:300-16586000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:15A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$17.71
20
$16.82
40
$15.98
80
$15.18
100
$10.85
250 +
$8.80
Click for Quote
Log in
to unlock special pricing