- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PA345
PA345
Carling Technologies
Switch Push Button ON OFF SPST Round Plunger 15A 250VAC 559.27VA Alternate Contact Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON OFF SPST Round Plunger 15A 250VAC 559.27VA Alternate Contact Wire Lead Panel Mount
Search Keywords: PA345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:PA345
-
Alias/AKA:300-15929000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Round Plunger
-
Terminal Type:Wire Lead
-
Dimension:28.58 x 15.29 x 46.39 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$16.74
30
$16.49
50
$16.25
100
$11.52
250
$9.16
500
$9.04
1,000 +
$8.99
Click for Quote
Log in
to unlock special pricing