- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PA344
PA344
Carling Technologies
Switch Push Button ON OFF SPST Round Plunger 15A 250VAC 559.27VA Alternate Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON OFF SPST Round Plunger 15A 250VAC 559.27VA Alternate Contact Screw Panel Mount
Search Keywords: PA344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:PA344
-
Alias/AKA:300-16527000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Round Plunger
-
Terminal Type:Screw
-
Dimension:28.58 x 15.29 x 46.39 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$18.71
20
$17.78
40
$16.89
80
$16.05
100
$11.46
250 +
$9.30
Click for Quote
Log in
to unlock special pricing