- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PA341
PA341
Carling Technologies
Rugged pushbutton switch with On-On circuitry and .250 tab termination, rated 10A 250VAC / 15A 125VAC for foot pedal applicati ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rugged pushbutton switch with On-On circuitry and .250 tab termination, rated 10A 250VAC / 15A 125VAC for foot pedal applications.
Search Keywords: PA341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:PA341
-
Alias/AKA:300-16495000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$17.39
20
$16.52
40
$15.70
80
$14.91
100
$10.65
250 +
$8.64
Click for Quote
Log in
to unlock special pricing