- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PA304
PA304
Carling Technologies
1-pole - ON-OFF - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated Pushbutton - Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - ON-OFF - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated Pushbutton - Screw Terminals
Search Keywords: PA304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:PA304
-
Alias/AKA:300-16400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$19.27
20
$18.31
40
$17.39
80
$16.52
100
$11.80
250 +
$9.57
Click for Quote
Log in
to unlock special pricing