- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- P28F-1D-BL
P28F-1D-BL
Carling Technologies
Switch Push Button OFF (ON) SPST Round Plunger 8A 250VAC 125VDC Momentary Contact Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) SPST Round Plunger 8A 250VAC 125VDC Momentary Contact Wire Lead Panel Mount
Search Keywords: P28F1DBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:P28F-1D-BL
-
Alias/AKA:026-01376000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:8A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
-
Dimension:13.3mm x 22.6mm x 31.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$11.81
20
$11.22
40
$10.66
80
$10.13
100
$7.23
250 +
$5.87
Click for Quote
Log in
to unlock special pricing