- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- P27T-BL
P27T-BL
Carling Technologies
Switch Non-Lighted Pushbutton; 250V AC; 0.75A/125VDC; SPST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Non-Lighted Pushbutton; 250V AC; 0.75A/125VDC; SPST
Search Keywords: P27TBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:P27T-BL
-
Alias/AKA:026-01269000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
20
$12.66
40
$12.09
60
$11.65
100
$8.39
260
$6.43
500
$6.41
1,000 +
$6.26
Click for Quote
Log in
to unlock special pricing