- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- P27L-RD-XN
P27L-RD-XN
Carling Technologies
Use replacement - Bulk packaged instead of 1 per bag.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: P27LRDXN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:P27L-RD-XN
-
Alias/AKA:P27L-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500660
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:ON (OFF)
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13.3 x 30.04 x 34.38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
20
$8.06
40
$7.94
60
$7.78
100
$5.60
260
$4.47
500
$4.41
1,000 +
$4.34
Click for Quote
Log in
to unlock special pricing