- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- P27L-BL
P27L-BL
Carling Technologies
Switch Push Button ON (OFF) SPST Round Button 6A 250VAC Momentary Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON (OFF) SPST Round Button 6A 250VAC Momentary Contact Solder Lug Panel Mount
Search Keywords: P27LBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:P27L-BL
-
Alias/AKA:026-01215000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:ON (OFF)
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13.3 x 30.04 x 34.38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$8.18
40
$7.99
60
$7.93
100
$5.71
260
$4.44
500
$4.43
1,000 +
$4.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT