- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- P27B-RD
P27B-RD
Carling Technologies
1-pole - OFF-(ON) - 3A/6A/ 3/4A 250VAC/125VAC/125VAC not HP rated - Non-Illuminated Red Pushbutton - .250 Tab (Q.C.)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - OFF-(ON) - 3A/6A/ 3/4A 250VAC/125VAC/125VAC not HP rated - Non-Illuminated Red Pushbutton - .250 Tab (Q.C.)
Search Keywords: P27BRD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:P27B-RD
-
Alias/AKA:026-01080000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:13.3 x 31.52 x 34.38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
20
$9.57
40
$9.08
60
$8.61
100
$8.26
260
$8.14
500
$8.03
1,000 +
$8.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT