- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- P27A-RD
Carling Technologies
P27A-RD
1-pole - OFF-(ON) - 3A/6A/ 3/4A 250VAC/125VAC/125VAC not HP rated - Non-Illuminated Red Pushbutton - Solder Lug
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:P27A-RD
-
Alias/AKA:026-01026000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13.3 x 30.04 x 34.38 mm