- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- P26F-1D-RND-MTL/POLY
P26F-1D-RND-MTL/POLY
Carling Technologies
Switch Push Button- OFF (ON)- SPST- Round Button -6A - 250VAC - Momentary Contact- Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button- OFF (ON)- SPST- Round Button -6A - 250VAC - Momentary Contact- Wire Lead Panel Mount
Search Keywords: P26F1DRNDMTLPOLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:P26F-1D-RND-MTL/POLY
-
Alias/AKA:026-00515500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$14.86
40
$14.20
60
$13.68
100
$9.85
260
$7.55
500
$7.35
1,000 +
$7.25
Click for Quote
Log in
to unlock special pricing
Alternative Packaging