- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- P26F-1D-RND-MTL
P26F-1D-RND-MTL
Carling Technologies
Switch Push Button OFF (ON) SPST Round Button 6A 250VAC Momentary Contact Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) SPST Round Button 6A 250VAC Momentary Contact Wire Lead Panel Mount
Search Keywords: P26F1DRNDMTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:P26F-1D-RND-MTL
-
Alias/AKA:026-00515000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
20
$14.86
40
$14.20
60
$13.68
100
$9.85
260
$7.55
500
$7.35
1,000 +
$7.25
Click for Quote
Log in
to unlock special pricing