- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- P26F-1D-BL
P26F-1D-BL
Carling Technologies
Switch Push Button OFF (ON) SPST Round Button 6A 250VAC Momentary Contact Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) SPST Round Button 6A 250VAC Momentary Contact Wire Lead Panel Mount
Search Keywords: P26F1DBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:P26F-1D-BL
-
Alias/AKA:026-00486000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$11.25
20
$10.69
40
$10.16
80
$9.65
100
$6.89
250 +
$5.59
Click for Quote
Log in
to unlock special pricing