- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- P26B-1D-CON-MTL
P26B-1D-CON-MTL
Carling Technologies
The P26B-1D-CON-MTL is a single-pole, momentary action pushbutton switch with Off-(On) circuitry and a concave metal actuator.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The P26B-1D-CON-MTL is a single-pole, momentary action pushbutton switch with Off-(On) circuitry and a concave metal actuator.
Search Keywords: P26B1DCONMTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:P26B-1D-CON-MTL
-
Alias/AKA:026-00115893
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Concave Button
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:13.3 x 31.52 x 31.92 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
20
$11.99
40
$11.49
60
$11.09
100
$7.99
260
$6.15
500
$6.13
1,000 +
$6.00
Click for Quote
Log in
to unlock special pricing