- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- P26B-1C-BL/DOWN-TABS/2-HEX
P26B-1C-BL/DOWN-TABS/2-HEX
Carling Technologies
Single pole momentary pushbutton switch with .250 tab termination, rated for 6A at 125VAC, featuring Off-(On) circuitry and bl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single pole momentary pushbutton switch with .250 tab termination, rated for 6A at 125VAC, featuring Off-(On) circuitry and black nylon button.
Search Keywords: P26B1CBLDOWNTABS2HEX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:P26B-1C-BL/DOWN-TABS/2-HEX
-
Alias/AKA:026-00297100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
20
$12.44
40
$11.89
60
$11.45
100
$8.24
260
$6.32
500
$6.30
1,000 +
$6.15
Click for Quote
Log in
to unlock special pricing