- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- P26A-1D-BL
P26A-1D-BL
Carling Technologies
Switch Push Button OFF (ON) SPST Round Button 6A 250VAC Momentary Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) SPST Round Button 6A 250VAC Momentary Contact Solder Lug Panel Mount
Search Keywords: P26A1DBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:P26A-1D-BL
-
Alias/AKA:026-00189000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13.3 x 30.04 x 31.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$8.97
20
$8.52
40
$8.09
80
$7.69
100
$5.49
250 +
$4.45
Click for Quote
Log in
to unlock special pricing