- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MU2-T-34-615-3-C21-B-C
MU2-T-34-615-3-C21-B-C
Carling Technologies
M-series hidraulic magnetic circuit breaker - Handle/Pushbutton -2P -15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M-series hidraulic magnetic circuit breaker - Handle/Pushbutton -2P -15A
Search Keywords: MU2T346153C21BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MU2-T-34-615-3-C21-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2
$41.99
6
$40.98
10
$38.97
26
$36.10
50
$33.37
100
$32.87
250 +
$31.43
Click for Quote
Log in
to unlock special pricing