- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MU2-B-34-615-1-A21-B-C
MU2-B-34-615-1-A21-B-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/80VDC
Search Keywords: MU2B346151A21BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MU2-B-34-615-1-A21-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$48.03
5
$43.17
10
$41.97
30
$40.29
50
$38.76
100
$31.01
250 +
$29.87
Click for Quote
Log in
to unlock special pricing