Image is representational - see mfr. specs

MU2-B-24-615-1-A21-B-D

Carling Technologies

Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC Automotive
Search Keywords: MU2B246151A21BD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    MU2-B-24-615-1-A21-B-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    250 VAC
  • Number of Poles:
    2
  • Current Rating:
    15 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 7/17/26
Backorder
Price (USD)
Qty
Unit Price
1
$50.13
5
$44.74
10
$43.40
30
$41.54
50
$39.83
100
$31.87
250 +
$30.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!