- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MU1-B-24-625-1-A21-B-C
MU1-B-24-625-1-A21-B-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 25A Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 25A Automotive
Search Keywords: MU1B246251A21BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MU1-B-24-625-1-A21-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:25 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$20.68
30
$20.06
50
$19.48
100
$14.73
250
$14.34
500
$14.15
1,000 +
$13.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT