- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MT2-B-14-620-1-A24-B-C
MT2-B-14-620-1-A24-B-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 20A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 20A
Search Keywords: MT2B146201A24BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MT2-B-14-620-1-A24-B-C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$72.41
5
$63.26
10
$59.15
30
$56.04
50
$46.87
100
$43.62
250 +
$43.40
Click for Quote
Log in
to unlock special pricing