- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MT2-B-14-615-1-A23-B-C
MT2-B-14-615-1-A23-B-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC 80VDC
Search Keywords: MT2B146151A23BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MT2-B-14-615-1-A23-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$37.81
5
$35.63
10
$35.09
30
$34.34
50
$33.65
100
$26.92
250 +
$26.42
Click for Quote
Log in
to unlock special pricing