- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MT1-B-14-612-1-A23-B-J
MT1-B-14-612-1-A23-B-J
Carling Technologies
M-Series Handle-Pushbutton UL489A-UL Recognized
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
M-Series Handle-Pushbutton UL489A-UL Recognized
Search Keywords: MT1B146121A23BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MT1-B-14-612-1-A23-B-J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Current Rating:12 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$26.67
5
$25.13
10
$25.07
30
$24.39
50
$23.74
100
$18.99
250 +
$18.75
Click for Quote
Log in
to unlock special pricing