- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MT1-B-14-610-3-A23-B-J
MT1-B-14-610-3-A23-B-J
Carling Technologies
Circuit Breaker - 1 Pole - DC medium Delay - 10A -Push/Pull - Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 1 Pole - DC medium Delay - 10A -Push/Pull - Screw Terminals
Search Keywords: MT1B146103A23BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MT1-B-14-610-3-A23-B-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$27.56
5
$26.64
10
$26.24
30
$25.61
50
$25.32
100
$20.04
250 +
$19.62
Click for Quote
Log in
to unlock special pricing