- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MT1-B-14-610-2-A22-B-J
MT1-B-14-610-2-A22-B-J
Carling Technologies
Thermal Magnetic Circuit Breaker - 10.0A - Push/Pull - DC, Medium Delay - Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermal Magnetic Circuit Breaker - 10.0A - Push/Pull - DC, Medium Delay - Screw Terminals
Search Keywords: MT1B146102A22BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MT1-B-14-610-2-A22-B-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic2867
-
Voltage Rating:2502868VAC,802868VDC
-
Number of Poles:12860
-
Current Rating:10 A
-
Terminal Design:Screw2865
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$37.82
5
$33.75
10
$33.67
30
$31.79
50
$30.05
100
$24.04
250 +
$23.40
Click for Quote
Log in
to unlock special pricing