- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MT1-B-14-480-3-A24-B-J
MT1-B-14-480-3-A24-B-J
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 80A 277VAC 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 80A 277VAC 80VDC
Search Keywords: MT1B144803A24BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MT1-B-14-480-3-A24-B-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
29
can ship 6/17/26
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$75.64
5
$61.51
10
$45.44
30
$44.46
50
$43.05
100
$42.94
250 +
$42.84
Click for Quote
Log in
to unlock special pricing