- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MT1-B-14-450-1-A23-B-J
MT1-B-14-450-1-A23-B-J
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 5A
Search Keywords: MT1B144501A23BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MT1-B-14-450-1-A23-B-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
31
can ship 5/29/26
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$35.65
5
$31.81
10
$31.73
30
$29.97
50
$28.33
100
$22.66
250 +
$22.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT