- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MT1-B-14-430-2-A22-B-J
MT1-B-14-430-2-A22-B-J
Carling Technologies
Thermal Magnetic Circuit Breaker - 3.0A - Push/Pull - DC, Medium Delay - Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermal Magnetic Circuit Breaker - 3.0A - Push/Pull - DC, Medium Delay - Screw Terminals
Search Keywords: MT1B144302A22BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MT1-B-14-430-2-A22-B-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic2867
-
Voltage Rating:2502868VAC,802868VDC
-
Number of Poles:12860
-
Current Rating:3 A
-
Terminal Design:Quick Connect2865
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$75.64
5
$48.15
10
$41.63
30
$38.01
50
$34.01
100
$31.44
250 +
$28.38
Click for Quote
Log in
to unlock special pricing