- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MT1-B-14-420-1-A22-B-C
MT1-B-14-420-1-A22-B-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 2A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 2A 80VDC
Search Keywords: MT1B144201A22BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MT1-B-14-420-1-A22-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:250,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:2 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$21.04
30
$20.41
50
$19.82
100
$14.99
250
$14.59
500
$14.40
1,000 +
$14.03
Click for Quote
Log in
to unlock special pricing