- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MS3-B-34-620-3-1CB-A-0NC
MS3-B-34-620-3-1CB-A-0NC
Carling Technologies
Circuit Breaker - 3 Pole - DC 50/60 Hz Medium Delay - 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 3 Pole - DC 50/60 Hz Medium Delay - 20A
Search Keywords: MS3B3462031CBA0NC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MS3-B-34-620-3-1CB-A-0NC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$151.21
5
$149.16
10
$148.18
20
$146.29
50
$145.38
100 +
$114.91
Click for Quote
Log in
to unlock special pricing