- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MS2-B-64-620-2-1BA-A-0CA
Carling Technologies
MS2-B-64-620-2-1BA-A-0CA
Circuit Breaker 2Pole 20A 240VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MS2-B-64-620-2-1BA-A-0CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:2402868VAC
-
Number of Poles:22860
-
Current Rating:20 A
-
Terminal Design:Quick Connect2865
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount2859