- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MS2-B-34-630-3-1CB-A-0NC
MS2-B-34-630-3-1CB-A-0NC
Carling Technologies
Circuit Breaker - 2 Pole - DC 50/60 Hz Medium Delay - 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 2 Pole - DC 50/60 Hz Medium Delay - 30A
Search Keywords: MS2B3463031CBA0NC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MS2-B-34-630-3-1CB-A-0NC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$144.20
5
$129.78
8
$113.56
10 +
$111.29
Click for Quote
Log in
to unlock special pricing