- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MS1-B-14-630-3-1CB-A-A
MS1-B-14-630-3-1CB-A-A
Carling Technologies
Circuit Breaker - 1 Pole - DC medium Delay - 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 1 Pole - DC medium Delay - 30A
Search Keywords: MS1B1463031CBAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MS1-B-14-630-3-1CB-A-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$78.81
5
$70.32
10
$68.22
30
$62.62
50
$62.46
100
$48.76
250 +
$48.12
Click for Quote
Log in
to unlock special pricing