- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MS1-B-14-625-3-1BB-A-A
Littelfuse / Carling Technologies
MS1-B-14-625-3-1BB-A-A
Circuit Breaker - 1 Pole - DC medium Delay - 25A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker - 1 Pole - DC medium Delay - 25A
Search Keywords: MS1B1462531BBAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:MS1-B-14-625-3-1BB-A-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is MS1-B-14-625-3-1BB-A-A RoHS compliant?
Yes, MS1-B-14-625-3-1BB-A-A is RoHS compliant.
What is the lead time for MS1-B-14-625-3-1BB-A-A?
The standard lead time for MS1-B-14-625-3-1BB-A-A is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
123
can ship 9/7/26
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$111.86
5
$93.58
10
$88.01
30
$86.71
50
$72.99
100
$68.12
250 +
$67.44
Click for Quote
Log in
to unlock special pricing